392-042-521-102

Heilind Number:EDA392-042-521-102
Manufacturer:EDAC
Manufacturer Number:392-042-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Its single-row design features 42 positions, ensuring ample connectivity options for your devices. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environmental conditions. Whether you're a hobbyist or a professional, our Card Edge Connector is a must-have component for your projects. Elevate your connectivity game with this essential piece of hardware.