392-042-521-103

Heilind Number:EDA392-042-521-103
Manufacturer:EDAC
Manufacturer Number:392-042-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component boasts a sleek black finish and a single row layout, featuring 42 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and .2 inches row spacing, it ensures precise alignment on your circuit board. Its straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB design with this essential connector, a must-have in any electronic assembly.