392-042-521-104

Heilind Number:EDA392-042-521-104
Manufacturer:EDAC
Manufacturer Number:392-042-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With a single row layout and 42 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you need to establish power, data, or signal connections, our Card Edge Connector, with its straight mount orientation, is the perfect choice for your project. Trust in its high-quality construction to meet your connectivity needs with precision and reliability. Elevate your PCB design with this essential component.