392-042-521-108

Heilind Number:EDA392-042-521-108
Manufacturer:EDAC
Manufacturer Number:392-042-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 42 positions, it offers ample versatility for your connectivity needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient performance. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to install and use. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.