392-042-521-112

Heilind Number:EDA392-042-521-112
Manufacturer:EDAC
Manufacturer Number:392-042-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 42 positions, perfect for a multitude of electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the Copper Alloy contact material guarantees efficient power transfer. With a low amperage of 3A, it's ideal for various circuit board setups. Offering a pitch of .1 inches and row spacing of .2 inches, it enables precise connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.