392-042-521-201

Heilind Number:EDA392-042-521-201
Manufacturer:EDAC
Manufacturer Number:392-042-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-521-201

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 42 positions spread across 2 rows and a pitch of .1 inches, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suited for a wide range of applications in various industries. Trust in its reliability to meet your connectivity needs efficiently.