392-042-521-203

Heilind Number:EDA392-042-521-203
Manufacturer:EDAC
Manufacturer Number:392-042-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-521-203

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for precision and durability, this essential component features 42 positions spread across 2 rows, ensuring seamless compatibility with your PCB setup. Crafted with a rugged UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The connector's straight mount orientation and black color make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolkit.