392-042-521-204

Heilind Number:EDA392-042-521-204
Manufacturer:EDAC
Manufacturer Number:392-042-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-521-204

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a sleek black design and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation in a wide range of environments. With a double-row setup and 42 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, it guarantees a secure fit on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Ideal for various electronic projects, it is a must-have component for any PCB assembly. Elevate your design with this essential connector and experience seamless connectivity like never before.