392-042-521-212

Heilind Number:EDA392-042-521-212
Manufacturer:EDAC
Manufacturer Number:392-042-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-521-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it ensures reliability in various applications. With an amperage of 3A and contact material made of Copper Alloy, it guarantees efficient power transmission. Featuring two rows with a pitch of .1in and row spacing of .2in, it offers a total of 42 positions for comprehensive connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range from -40 to 105 °C ensures performance in diverse environments. Perfect for a variety of projects, this connector is a vital component for seamless board-to-board connections.