392-042-523-101

Heilind Number:EDA392-042-523-101
Manufacturer:EDAC
Manufacturer Number:392-042-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-523-101

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. With a single row layout and a pitch of .1 inches, it offers efficient board-to-board connection with 42 positions for optimal versatility. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the black housing color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic devices. Its straight mount orientation and .2-inch row spacing make installation hassle-free, perfect for industrial and commercial use. Elevate your connectivity standards with this essential component.