392-042-523-104

Heilind Number:EDA392-042-523-104
Manufacturer:EDAC
Manufacturer Number:392-042-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-523-104

Detailed Description

Enhance connectivity with our black Card Edge Connector, designed for seamless integration in electronic assemblies. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Its copper alloy contact material guarantees reliable power transmission, while the compact .1-inch pitch and .2-inch row spacing optimize PCB layout efficiency. Featuring a single row with 42 positions, it offers ample connectivity options. The straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various applications, this connector is a vital component in maintaining seamless connectivity in electronic systems.