392-042-523-201

Heilind Number:EDA392-042-523-201
Manufacturer:EDAC
Manufacturer Number:392-042-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-523-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless electronic assembly. Designed for optimal performance, this connector boasts a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting durability. With a dual-row configuration and 42 positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component for efficient signal transmission and connectivity.