392-042-524-102

Heilind Number:EDA392-042-524-102
Manufacturer:EDAC
Manufacturer Number:392-042-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-524-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 42 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105 °C, this connector is a must-have for any electronic project. Whether you're a professional in the industry or a hobbyist tinkering at home, our Card Edge Connector is the perfect choice to streamline your electronic connections. Trust in its superior quality and performance for all your connectivity needs.