392-042-524-108

Heilind Number:EDA392-042-524-108
Manufacturer:EDAC
Manufacturer Number:392-042-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. Delivering exceptional power, it supports an amperage of 3A, making it ideal for various applications. With a single row layout and 42 positions, it offers ample space for streamlined connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the precise pitch of .1 inch and row spacing of .2 inch guarantee a secure fit. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility and durability. Elevate your PCB assembly with this essential component.