392-042-524-203

Heilind Number:EDA392-042-524-203
Manufacturer:EDAC
Manufacturer Number:392-042-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-524-203

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability in various applications. With two rows of Copper Alloy contacts, offering a total of 42 positions at a pitch of .1 inches, this connector facilitates seamless board-to-board connections. The Straight mount orientation and precise row spacing of .2 inches allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.