392-042-524-212

Heilind Number:EDA392-042-524-212
Manufacturer:EDAC
Manufacturer Number:392-042-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-524-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 42 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and secure attachment. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Whether you're a hobbyist or a professional, trust in our connector to deliver optimal functionality and longevity. Elevate your electronic projects with this essential component.