392-042-540-101

Heilind Number:EDA392-042-540-101
Manufacturer:EDAC
Manufacturer Number:392-042-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-540-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a 3 A amperage rating. Featuring a single row layout with 42 positions and a .1-inch pitch, it offers seamless integration onto your board. The copper alloy contacts guarantee high conductivity, while the -40 to 105 °C operating temperature range ensures versatility in various environments. With a straight mount orientation and .2-inch row spacing, this connector is ideal for secure and efficient board-to-board connections. Upgrade your system with this essential component.