392-042-540-103

Heilind Number:EDA392-042-540-103
Manufacturer:EDAC
Manufacturer Number:392-042-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-540-103

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration onto PCB boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a total of 42 positions, it provides ample room for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105°C, it offers versatility for various environments. Whether for personal or professional use, this connector is a essential component for any electronics project.