392-042-540-104

Heilind Number:EDA392-042-540-104
Manufacturer:EDAC
Manufacturer Number:392-042-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-540-104

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a current rating of 3 A, it ensures reliable power transmission. The single row configuration, along with 42 positions, offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .1 in, it guarantees secure and efficient data transfer. The straight mount orientation and compact size make it easy to install in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this essential component for smooth Board To Board connections in your projects.