392-042-540-108

Heilind Number:EDA392-042-540-108
Manufacturer:EDAC
Manufacturer Number:392-042-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-540-108

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance and longevity, even in demanding environments. Featuring a single row layout with 42 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient power transmission, with a low amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise connections are easy to achieve. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures stability in varying climate conditions. Trust in this essential component for seamless board-to-board connections in your projects.