392-042-540-112

Heilind Number:EDA392-042-540-112
Manufacturer:EDAC
Manufacturer Number:392-042-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-540-112

Detailed Description

Enhance your connectivity with our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a single row configuration and a total of 42 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your setup with this high-quality component and experience seamless connectivity like never before.