392-042-540-201

Heilind Number:EDA392-042-540-201
Manufacturer:EDAC
Manufacturer Number:392-042-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design complements any setup while ensuring reliable power transfer, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability for long-term use. Featuring two rows and 42 positions, it offers ample connectivity options with a .1" pitch and .2" row spacing, ideal for seamless board-to-board connections. The copper alloy contact material ensures excellent conductivity, even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.