392-042-540-203

Heilind Number:EDA392-042-540-203
Manufacturer:EDAC
Manufacturer Number:392-042-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-540-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 42 positions each, this connector offers ample room for secure and reliable connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and seamless integration. Its straight mount orientation facilitates easy assembly, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential component, ideal for a range of applications in the electronics industry.