392-042-540-207

Heilind Number:EDA392-042-540-207
Manufacturer:EDAC
Manufacturer Number:392-042-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector ensures secure and reliable connections with a sleek black finish. With a high amperage rating of 3A, it can handle power-intensive tasks effortlessly. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers precise and efficient signal transfer. With a total of 42 positions, it allows for versatile connection possibilities on your board. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in our Card Edge Connector for superior quality and performance in your electronic projects.