392-042-540-212

Heilind Number:EDA392-042-540-212
Manufacturer:EDAC
Manufacturer Number:392-042-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing boasts UL 94V-0 Thermoplastic Polyester construction for optimal durability. With two rows of Copper Alloy contacts offering a total of 42 positions, it ensures reliable power transmission at an amperage of 3A. The compact .1-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic applications. Upgrade your setup with this essential component for enhanced performance and connectivity.