392-042-541-101

Heilind Number:EDA392-042-541-101
Manufacturer:EDAC
Manufacturer Number:392-042-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-541-101

Detailed Description

Enhance connectivity on your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 42 positions, ensuring reliable data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power delivery, supporting an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation and meticulous construction make it a vital component in your connectivity solutions. Elevate your PCB connections with this essential device.