392-042-541-102

Heilind Number:EDA392-042-541-102
Manufacturer:EDAC
Manufacturer Number:392-042-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek Black. Designed for efficiency, it boasts a 3A amperage capacity and 42 positions, perfect for streamlined data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliable performance. With a single row design and a .1-inch pitch, it seamlessly integrates into your setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.