392-042-541-103

Heilind Number:EDA392-042-541-103
Manufacturer:EDAC
Manufacturer Number:392-042-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 42 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch. Crafted with copper alloy contacts, it guarantees efficient power transfer, accommodating an amperage of 3A. Its straight mount orientation and versatile -40 to 105 °C operating temperature range make it suitable for diverse environments. Elevate your PCB assembly with this essential component, perfect for a range of industrial and commercial applications.