392-042-541-107

Heilind Number:EDA392-042-541-107
Manufacturer:EDAC
Manufacturer Number:392-042-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery at an amperage of 3 A. Featuring a single row design with 42 positions spaced at a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging conditions. Upgrade your electronic assemblies with this essential component, perfect for various applications in industries like telecommunications, automotive, and more.