392-042-541-108

Heilind Number:EDA392-042-541-108
Manufacturer:EDAC
Manufacturer Number:392-042-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-541-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black, designed for optimal performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity. The single-row design with 42 positions and a pitch of .1 inches offers seamless integration on your board. Featuring a straight mount orientation and operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and longevity in various applications. Upgrade your setup today with this essential component.