392-042-541-112

Heilind Number:EDA392-042-541-112
Manufacturer:EDAC
Manufacturer Number:392-042-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-541-112

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features 42 positions and a single row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Whether for industrial or consumer electronics, this connector is an essential component for your PCB setup. Upgrade your connections today and experience seamless data transmission like never before.