392-042-541-201

Heilind Number:EDA392-042-541-201
Manufacturer:EDAC
Manufacturer Number:392-042-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-541-201

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3A, it ensures reliable performance in demanding applications. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it allows for efficient signal transmission. With a total of 42 positions, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Explore the endless possibilities of connectivity with this essential component.