392-042-541-203

Heilind Number:EDA392-042-541-203
Manufacturer:EDAC
Manufacturer Number:392-042-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-541-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB setups. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 42 positions with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options for your devices. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in diverse environments. Perfect for applications requiring precise board-to-board connections, this connector is a must-have in your electronic assembly toolkit.