392-042-541-207

Heilind Number:EDA392-042-541-207
Manufacturer:EDAC
Manufacturer Number:392-042-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-541-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component facilitating seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it provides efficient power transmission for various applications. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers 42 positions for optimal connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for use in electronics and telecommunications, this connector guarantees secure and efficient data transfer. Upgrade your connectivity solutions with this essential component.