392-042-541-212

Heilind Number:EDA392-042-541-212
Manufacturer:EDAC
Manufacturer Number:392-042-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-541-212

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in various environments, with an amperage rating of 3A. Featuring two rows of high-quality copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers a total of 42 positions for efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C guarantees durability. Ideal for demanding applications, this connector is a must-have in your electronic assembly toolkit.