392-042-542-101

Heilind Number:EDA392-042-542-101
Manufacturer:EDAC
Manufacturer Number:392-042-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-542-101

Detailed Description

Enhance your circuitry setup with our top-of-the-line Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any application. With a single row design and 42 positions, it offers seamless connectivity for your PCBs. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile choice for various environments. Trust in this straight mount orientation connector to streamline your board-to-board connections with precision and efficiency. Elevate your connectivity game with this essential component.