392-042-542-103

Heilind Number:EDA392-042-542-103
Manufacturer:EDAC
Manufacturer Number:392-042-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 3 A, making it ideal for powering electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a single row layout and 42 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for board-to-board PCB connections, it is a must-have for any electronics project.