392-042-542-104

Heilind Number:EDA392-042-542-104
Manufacturer:EDAC
Manufacturer Number:392-042-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-542-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic Black. Engineered for optimal performance, it boasts a current rating of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row design with 42 positions, it offers ample space for efficient PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding environments. Explore our selection of PCB connectors to find the perfect solution for your connectivity needs.