392-042-542-108

Heilind Number:EDA392-042-542-108
Manufacturer:EDAC
Manufacturer Number:392-042-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-542-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black color and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout, it features 42 Copper Alloy contacts for efficient power transmission, rated at 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Experience seamless data transfer and secure board-to-board connections with this essential component.