392-042-542-201

Heilind Number:EDA392-042-542-201
Manufacturer:EDAC
Manufacturer Number:392-042-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-542-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Engineered for high performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. With a total of 42 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and reliability in any environment. Upgrade your PCB connections with this essential component.