392-042-542-207

Heilind Number:EDA392-042-542-207
Manufacturer:EDAC
Manufacturer Number:392-042-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-542-207

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector, designed for optimal performance. Featuring a sleek Black finish, this connector is not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a double-row layout and 42 positions, it offers ample room for multiple connections. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have in your toolkit for seamless board-to-board PCB connections.