392-042-542-212

Heilind Number:EDA392-042-542-212
Manufacturer:EDAC
Manufacturer Number:392-042-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless data transmission. Designed in a classic black hue, it not only adds a professional touch to your setup but also ensures a secure fit. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation, even in demanding environments. With two rows of precisely engineered Copper Alloy contacts, each with a pitch of .1 inches, it offers a total of 42 positions for optimal connectivity. The straight mount orientation and compact design make it easy to integrate into your system, while withstanding a wide operating temperature range from -40 to 105 °C. Perfect for various applications, this connector is a must-have for any tech enthusiast or professional in need of high-performance board-to-board connections. Elevate your setup with our Card Edge Connector and experience seamless data transfer like never before.