392-042-544-101

Heilind Number:EDA392-042-544-101
Manufacturer:EDAC
Manufacturer Number:392-042-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-544-101

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With one row of 42 positions spaced at a pitch of .1 inches, this connector ensures seamless board-to-board communication. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications.Upgrade your PCB setup with this essential component.