392-042-544-104

Heilind Number:EDA392-042-544-104
Manufacturer:EDAC
Manufacturer Number:392-042-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-544-104

Detailed Description

Effortlessly connect your electronic components with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 42 positions, it offers optimal space efficiency for your PCB connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Trust in this connector for secure and efficient board-to-board connections.