392-042-544-108

Heilind Number:EDA392-042-544-108
Manufacturer:EDAC
Manufacturer Number:392-042-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-544-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features 42 positions in a single row with a .1-inch pitch for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a low amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component, perfect for demanding electronic projects.