392-042-544-201

Heilind Number:EDA392-042-544-201
Manufacturer:EDAC
Manufacturer Number:392-042-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-544-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable signal transmission. The .1 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, with 42 positions available for versatile use. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Elevate your electronic projects with this essential component.