392-042-555-201

Heilind Number:EDA392-042-555-201
Manufacturer:EDAC
Manufacturer Number:392-042-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-555-201

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector in sleek black features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 42 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, with a low amperage rating of 3A. Boasting a .1-inch pitch and .2-inch row spacing, precise alignment is assured. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your PCB connectivity with this essential component.