392-042-555-202

Heilind Number:EDA392-042-555-202
Manufacturer:EDAC
Manufacturer Number:392-042-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a reliable amperage rating of 3A, it ensures optimal power transmission in your electronic devices. The connector boasts two rows of precision-machined Copper Alloy contacts, offering a total of 42 positions for versatile connectivity. Its .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Engineered for longevity, it can withstand operating temperatures ranging from -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Explore our wide range of products and elevate your PCB assembly experience.