392-042-555-203

Heilind Number:EDA392-042-555-203
Manufacturer:EDAC
Manufacturer Number:392-042-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-555-203

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for maximum performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and a total of 42 positions, it ensures seamless integration on your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Boasting a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your projects.