392-042-555-212

Heilind Number:EDA392-042-555-212
Manufacturer:EDAC
Manufacturer Number:392-042-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-555-212

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance and longevity in any setup. With a double-row design and 42 positions, it offers ample connectivity for your electronic projects. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for a wide range of applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.